
0461.500ER | |
|---|---|
DigiKey Part Number | F1449TR-ND - Tape & Reel (TR) F1449CT-ND - Cut Tape (CT) F1449DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0461.500ER |
Description | FUSE BRD MNT 500MA 600VAC/80VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500mA 600 VAC 80 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0461.500ER Models |
Category | Response Time Slow Blow |
Manufacturer Littelfuse Inc. | Applications Telecom |
Series | Approval Agency CSA, UR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 60A AC, 100A DC |
Mounting Type Surface Mount | Package / Case 2-SMD, Square End Block |
Fuse Type Board Mount | Size / Dimension 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) |
Current Rating (Amps) 500mA | Melting I²t 0.84 |
Voltage Rating - AC 600 VAC | DC Cold Resistance 0.56 Ohms |
Voltage Rating - DC 80 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.04000 | £2.04 |
| 5 | £1.68800 | £8.44 |
| 10 | £1.55600 | £15.56 |
| 50 | £1.29140 | £64.57 |
| 100 | £1.19140 | £119.14 |
| 250 | £1.07040 | £267.60 |
| 500 | £0.98668 | £493.34 |
| 1,000 | £0.90909 | £909.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.73615 | £1,840.38 |
| Unit Price without VAT: | £2.04000 |
|---|---|
| Unit Price with VAT: | £2.44800 |









