


0357460310 | |
|---|---|
DigiKey Part Number | WM3168TR-ND - Tape & Reel (TR) WM3168CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0357460310 |
Description | TERM BLADE FEMALE 18-20AWG TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 18-20 AWG Crimp Female Blade Socket Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0357460310 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 18-20 AWG |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Type Stamped |
Contact Type Female Blade Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.09700 | £0.97 |
| 25 | £0.09120 | £2.28 |
| 50 | £0.08700 | £4.35 |
| 100 | £0.08270 | £8.27 |
| 250 | £0.07756 | £19.39 |
| 500 | £0.07384 | £36.92 |
| 1,000 | £0.07032 | £70.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05973 | £179.19 |
| 6,000 | £0.05687 | £341.22 |
| 9,000 | £0.05527 | £497.43 |
| 15,000 | £0.05331 | £799.65 |
| 21,000 | £0.05206 | £1,093.26 |
| 30,000 | £0.05077 | £1,523.10 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |
























