
03420004HXPL | |
|---|---|
DigiKey Part Number | F003-ND |
Manufacturer | |
Manufacturer Product Number | 03420004HXPL |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Brass |
Current Rating (Amps) 20 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.56000 | £4.56 |
| 5 | £3.79000 | £18.95 |
| 10 | £3.49600 | £34.96 |
| 50 | £2.89940 | £144.97 |
| 100 | £2.67370 | £267.37 |
| 300 | £2.34977 | £704.93 |
| 500 | £2.21186 | £1,105.93 |
| 1,000 | £2.12221 | £2,122.21 |
| Unit Price without VAT: | £4.56000 |
|---|---|
| Unit Price with VAT: | £5.47200 |







