
03420004HXL | |
|---|---|
DigiKey Part Number | F004-ND |
Manufacturer | |
Manufacturer Product Number | 03420004HXL |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Brass |
Current Rating (Amps) 20 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.36000 | £4.36 |
| 5 | £3.61600 | £18.08 |
| 10 | £3.33800 | £33.38 |
| 50 | £2.76820 | £138.41 |
| 100 | £2.55290 | £255.29 |
| 300 | £2.24367 | £673.10 |
| 500 | £2.11204 | £1,056.02 |
| 1,000 | £2.01694 | £2,016.94 |
| Unit Price without VAT: | £4.36000 |
|---|---|
| Unit Price with VAT: | £5.23200 |










