
0326010.HXP | |
|---|---|
DigiKey Part Number | F2647-ND |
Manufacturer | |
Manufacturer Product Number | 0326010.HXP |
Description | FUSE CERAMIC 10A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 400A |
Packaging Bulk | Melting I²t 137.0 |
Part Status Active | Approval Agency CE, CSA, K-MARK, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0132 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.10000 | £2.10 |
| 5 | £1.74000 | £8.70 |
| 10 | £1.60500 | £16.05 |
| 50 | £1.33140 | £66.57 |
| 100 | £1.22810 | £122.81 |
| 300 | £1.07997 | £323.99 |
| 500 | £1.01694 | £508.47 |
| 1,000 | £0.93686 | £936.86 |
| 5,000 | £0.90181 | £4,509.05 |
| Unit Price without VAT: | £2.10000 |
|---|---|
| Unit Price with VAT: | £2.52000 |




















