Keywords:





Product Index > Filters > Ceramic Filters > 0200FA18A0200E

Limited quantity available in value add packaging; alternate packaging exists.

Non-Stock

All prices are in British pound sterling.
Digi-Key Part Number712-1111-1-ND
Price BreakUnit PriceExtended Price
10.580000.58
100.554005.54
250.5356013.39
500.4376021.88
1000.3929039.29
2500.3572089.30
5000.33936169.68
1,0000.30364303.64
Quantity Available Digi-Key Stock: 1
Can ship immediately
Manufacturer

Manufacturer Part Number

0200FA18A0200E

DescriptionFILTER ARRAY EMI
Lead Free Status / RoHS StatusLead free by exemption / RoHS Compliant
 

QuantityItem Number Customer Reference
FILTER ARRAY EMI | 0200FA18A0200E | 712-1111-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 0200FA18A0200
Product Photos 0200FA18A0200E
Standard Package1
CategoryFilters
FamilyCeramic Filters
Series-
PackagingCut Tape (CT)
Frequency200MHz
Impedance50 Ohm
Bandwidth400MHz
Filter TypeFM
Insertion Loss20dB
Package / Case1206 (3216 Metric), 10 PC Pad
Mounting TypeSurface Mount
Height (Max)0.043" (1.10mm)
Size / Dimension0.126" L x 0.063" W (3.20mm x 1.60mm)
Catalog Page566 (UK2011-EN PDF)
Other Names712-1111-1

17:56:35 6/18/2013 - Help With This Screen