
0154005.DR | |
|---|---|
DigiKey Part Number | F1228TR-ND - Tape & Reel (TR) F1228CT-ND - Cut Tape (CT) F1228DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0154005.DR |
Description | FUSE BRD MNT 5A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0154005.DR Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 5.566 |
Part Status Active | Approval Agency PSE, UL |
Mounting Type Requires Holder, Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Color Tan |
Current Rating (Amps) | Size / Dimension 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0125 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.09000 | £3.09 |
| 5 | £2.56000 | £12.80 |
| 10 | £2.36300 | £23.63 |
| 50 | £1.96000 | £98.00 |
| 100 | £1.80780 | £180.78 |
| 250 | £1.62388 | £405.97 |
| 500 | £1.49656 | £748.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £1.16495 | £1,747.42 |
| Unit Price without VAT: | £3.09000 |
|---|---|
| Unit Price with VAT: | £3.70800 |












