
01020078H | |
|---|---|
DigiKey Part Number | F042-ND |
Manufacturer | |
Manufacturer Product Number | 01020078H |
Description | FUSE CLIP CARTRIDGE 250V 15A PCB |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Clip |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Obsolete | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.25" Dia (6.35mm) | Contact Material Spring Brass |
Current Rating (Amps) 15 A | Contact Finish Tin |
For Use With/Related Products 1/4" Dia Fuses |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/1A1120-09-R | Eaton - Electronics Division | 182 | 283-2599-ND | £0.33000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.35000 | £2.35 |
| 5 | £1.94800 | £9.74 |
| 10 | £1.79800 | £17.98 |
| 50 | £1.49180 | £74.59 |
| 100 | £1.37610 | £137.61 |
| 300 | £1.21003 | £363.01 |
| 500 | £1.13934 | £569.67 |
| Unit Price without VAT: | £2.35000 |
|---|---|
| Unit Price with VAT: | £2.82000 |




