Back to top

Phoenix Contact

- Phoenix Contact is a world leader in electrical connection, electronic interface and industrial automation technologies with a mission to create progress through innovative and inspiring solutions. The company’s relations to customers and business partners are oriented towards a common and sustained benefit. Phoenix Contact is a fully integrated manufacturer with products designed, engineered, and manufactured by Phoenix Contact.

+More

Alternative Energy

Phoenix Contact Alternative Energy Thumbnail

The worldwide energy requirements are increasing, and from an economic and ecological perspective, renewable energy sources will play a leading role. Learn More

Bright Ideas

Phoenix Contact Bright Ideas

LED connectors from Phoenix Contact make reliable, secure connections with features like spring-cage, push-in technology and color coding for wire. Learn More

Power Supply Units

Phoenix Contact Power Supplies Thumbnail

Using leading technology and high-quality components; Phoenix Contact power supply units ensure your system is always supplied with reliable power. Learn More

Product Listing View All

Featured Products

Phoenix Contact UPS Power Thumbnail

Uninterruptible Power Supplies

Phoenix Contact understands that even a brief input voltage interruption can paralyze a system, often resulting in financial losses with an unplanned shutdown. Prevent this by choosing a tailor-made solution from our product range for DC and AC applications and keep production running smoothly. Learn More

Phoenix Contact Industrial Controls Thumbnail

Industrial Controls

Industrial Control devices require numerous connection points in many different environments. Devices may be exposed to vibration, temperature changes, aggressive substances, etc. The connections on these devices are critical to functionalilty and must provide reliable transmission. Learn More

Newest Products View All (60)

Image of Phoenix Contact's SPTAF 1

SPTAF 1 Low-Profile PCB Terminal Blocks

Phoenix Contact's SPTAF 1 terminal blocks are available in three convenient spring-lever options to suit a variety of needs.

Learn More
Image of Phoenix Contact's THERMOFOX Hand-Held Printer

THERMOFOX Handheld Printer

The lightweight, rugged THERMOFOX handheld printer from Phoenix Contact is fully portable so it can be used during field installations.

Learn More
Image of Phoenix Contact's 120 VAC Circuit Breakers

120 VAC Hydraulic-Magnetic Circuit Breakers

Phoenix Contact introduces its HMC series, their first 120 VAC hydraulic-magnetic circuit breakers for use in Class I, Division 2 applications.

Learn More
Image of Phoenix Contact's SDC 2.5 Connector System

SDC 2.5 Connector System

Phoenix Contact's SDC 2.5 connector system with SKEDD plug-in technology features a push-in spring connection which eliminates the need for screws.

Learn More
Image of Phoenix Contact's High-Density Multi Conductor Terminal Blocks

High-Density Multi-Conductor Terminal Blocks

Phoenix Contact introduces their high-density multi-conductor terminal blocks that achieve high wiring density with minimal space requirements.

Learn More
Phoenix Contact RPI-BC

RPI-BC Housing for Raspberry Pi

The RPI-BC from Phoenix Contact is a DIN rail mountable, functional, design-oriented housing which accommodates Raspberry Pi models A+, B+, B2, and B3.

Learn More

Tools & Support

Image of Phoenix Contact Industrial Connection Systems

Industrial Connection Systems

Screw clamp, spring-cage, push-in, fast or bolt connection technologies - a style for every application. All of our terminal blocks deliver quality and reliability. They are supported with functional accessories across connection technologies. Learn More

Image of Phoenix Contact PCB Terminal Blocks

PCB Terminal Blocks

PCB terminal blocks enable the easy, secure transmission of signals, data, and power directly to the PCB. The space-saving connection method is ideal for numerous applications in the processing and industrial environments. Learn More

Image of Phoenix Contact Surge Protection Devices

Surge Protection

High-frequency, low-energy interference can be smoothed and eliminated using interference filters. Meanwhile lightning and surge protective devices provide protection against transient and high-energy voltage peaks. Learn More

Image of Phoenix Contact TOOL Fox

TOOL Fox Catalog

Phoenix Contact offers the complete range of professional processing and measuring tools for all applications in electrical engineering. The tool for cutting, stripping, pressing, crimping, screwing and testing convinces with good handling and excellent quality. Learn More

Image of Phoenix Contact Industrial Connectors

Industrial Connectors

The HEAVYCON complete series protects your interfaces and ensures safe power transmission even under the harshest conditions. They resist dirt, water, vibrations, and high mechanical strain and remain sealed up to IP69K degree of protection. Learn More

Image of Phoenix Contact Device Circuit Breakers

Device Circuit Breakers

Coordinated solutions consisting of surge protection, monitoring, device circuit breakers and EMC products ensure a consistently high power and signal quality for maximum availability. Learn More

Product Training Modules View All (3)

PLA PLH5

PLA and PLH5 PCB Terminal Blocks

Duration: 5 minutes

Fast wire termination, zig-zag pinning for increased ratings, and molded wiring instruction among the features of the PLA and PLH5 PCB terminal blocks.

Image of Phoenix Contact logo

VIP Interface Modules

Duration: 5 minutes

Compact size, easy marking, 5G vibration rating, and LED signal monitoring make the VIP line applicable for fast, fault free field device connection.

Push-In Connector Terminal Blocks 600V 20A

Push-In Terminal Blocks

Duration: 5 minutes

The PT terminal blocks are a flexible modular terminal block that uses spring leg technology.

Featured Videos View All (50)

New, low-profile PCB terminal block - SPTAF 1

In this video, the Tool fox introduces you to the Crimpfox 4 in 1: an all-in-one wire and conductor processing solution. This multifunctional tool cuts, strips, twists, and crimps conductors and ferrules from 20-14 AWG.

THERMOFOX Handheld Printer - Phoenix Contact

The lightweight, rugged THERMOFOX handheld printer is fully portable so it can be used during field installations. Cartridges can be changed easily for terminal block marking, shrink sleeves, self-laminating wire wraps and indoor/outdoor vinyl tape.

SDC 2.5 with SKEDD technology - Phoenix Contact

The SDC 2,5 PCB connectors can be connected directly to the PCB via through-contacted bore holes thanks to the new SKEDD direct plug-in technology. This is possible without tools or an additional header.

QUINT Power with advanced operation and signaling - Phoenix Contact

The world's best power supply just got better. The new technology in our QUINT POWER power supply delivers precise, real-time monitoring, near field communication (NFC) configurability, and a long list of application-worthy benefits.

Manufacturer Web site