Back to top

Orion Fans

- For nearly two decades Orion Fans, a division of Knight Electronics has been supplying and designing thermal management solutions for demanding applications worldwide. Orion provides one of the industry’s broadest lines of AC, DC fans, blowers, fan trays and accessories. Fast response and short lead times provide customers the right product when they need it. Orion offers price, quality and availability.

Featured Products

Image of Orion Fans' Fan Trays

AC and DC Fan Trays

As the industry’s largest manufacturer of AC and DC fan trays, Orion Fans delivers the lowest cost 3-, 6-, and 9-fan tray solutions for a wide range of rack-mount, ventilation hood, telecom equipment and enclosure applications. Learn More

Orion Fans Harsh Environment Fans Thumbnail

Harsh Environment Fans

Orion’s comprehensive line of Harsh Environment AC and DC fans and accessories are designed and tested to perform in the toughest conditions and protect against dust, moisture, salt fog, salt spray, temperature changes, humidity and more. Learn More

Newest Products View All (25)

Image of Orion Fans Airflow Monitor Kit

Airflow Monitor Kit

Orion Fans’ Airflow Monitor Kit is a complete, cost-effective airflow monitoring system that is easy to install.

Learn More
Image of Orion Fans' Fan Accessories for AC & DC Fans

Fan Accessories for AC and DC Fans

Orion Fans' accessories for AC and DC fans include screens, filters, filter guard assemblies, finger guards, and replacement filter elements.

Learn More
Image of Orion OD7000 Series Fan

70 mm OD70 Series DC Fans

Orion Fan's OD70 series fans optimize performance in a slightly smaller package for a wide range of enclosure applications.

Learn More
Image of Orion TCAC001 Fan Controller

Low Cost Programmable Thermal Control Unit

Orion's 1U high TCAC001 low cost programmable thermal control unit reduces energy consumption by turning individual fans or fan trays on and off at a customer adjustable temperature.

Learn More
Image of Orion Fans' High Performance DC Fans

High Performance DC Fans

Orion's high performance DC fans for high static pressure environments are ideal for medical, industrial, and telecommunications equipment.

Learn More
Image of Orion Fans' High Airflow AC Motorized Impellers

High Airflow AC Motorized Impellers

Orion Fans' high capacity, centrifugal AC impellers maximize air movement and heat dissipation to improve the reliability and extend the operating life.

Learn More

Product Training Modules View All (11)

Air Flow Monitor Kit

Air Flow Monitor Kit

Duration: 5 minutes

Orion’s airflow monitor product offering includes a complete, cost-effective airflow monitoring system.

Orion Sealed Sleeve Fans

Sealed Sleeve Fans

Duration: 5 minutes

Learn about Orion’s sealed sleeve fans and how they can be installed in any position and still maintain a long operating life.

60 V Telecom Fans

60V Telecom Fans

Duration: 5 minutes

60V telecom fans operate at a higher voltage to prevent excessive heat buildup in telecommunications equipment

Fan

Smart Fans and Fan Trays

Duration: 5 minutes

Thermally-controlled units that can reduce energy costs when compared with similar-sized, traditional single-speed fans.

Featured Videos View All (5)

Orion Fans Accessories

Introduction and review of the Orion Fans accessory line

Orion Fans AFM Series Air Flow Monitoring System

Introduction and overview of the AFM series of airflow monitors from Orion Fans. These are able to quickly retrofit a standard fan with an airflow monitor with signal output when airflow falls below 8.2CFM.

Orion Fans' Louvered Fan Kit

Introduction and review of the Orion Fans' Louvered Fan Kits

Vane Axial Self Levitating from Orion Fans

Orion's Vane Axial fans create maximum airflow in high static pressure environments. These fans deliver a max airflow of 283 CFM with a max static pressure of .74 – 1.85" H20.

Additional Content

Newsletters

Press Releases - View All

Articles

Brochures and Catalogs

Technical Information

RoHS Information

Additional Links

Manufacturer Web site