Back to top

Bud Industries, Inc.

- Bud Industries, Inc. is the leading manufacturer of enclosures for the electronics and data industries. Noted for innovative design, Bud Industries offers the first stackable plastic electronics enclosure, the first totally transparent NEMA-rated enclosure, and a series of portable aluminum instrument cases that provide portability in applications where it was not previously possible.

+More

Custom Enclosures

Image of Bud's Custom Enclosures

Bud and Digi-Key are a one stop shopping point for complete purchases of enclosures or racks. Learn More

Newest Products View All (29)

Image of Bud Industries EXN Series Enclosures

EXN Series PCB Enclosures

Bud Industries high quality extrusions offer a great combination of beauty and functionality, IP66 rating and a wide selection of sizes and colors.

Learn More
Image of BUD Industries ATX Series Enclosures

ATX Series Enclosures

Bud Industries introduces their high-quality, ATEX-certified, explosion-proof enclosures.

Learn More
Image of Bud Industrires PTS Series Fiberglass Boxes

PTS Series Fiberglass Boxes

Bud Industries' PTS series joins the PIP and PTQ series of NEMA IP67 rated boxes made of high impact resistance, gray, polycarbonate (PC) resins combined with 10% glass fibers, offering extremely robust and long-lasting enclosures that can displace metal enclosures in some cases.

Learn More
Image of Bud Industries' EXT Series Extruded Aluminum Enclosures

EXT Series Extruded Aluminum Enclosures

Bud Industries' EXT series extruded aluminum enclosures are black, powder-coated, and made of extruded aluminum AL6063.

Learn More
Image of Bud Industries' MPG Series IP68 Metal Cable Glands

MPG Series IP68 Metal Cable Glands

Bud Industries' IP68 metal cable glands are made of nickel-plated brass and have great shock and corrosion resistance for use in harsh environments.

Learn More
Image of Bud Industries' IPG Series IP66 Nylon Cable Glands

IPG Series IP66 Nylon Cable Glands

Bud Industries' IP66 nylon cable glands are made with high-impact resistant nylon plastic and sealed with nitrile rubber.

Learn More

Product Training Modules View All (2)

ANS Enclosures

ANS Enclosures

Duration: 5 minutes

ANS enclosures are incredibly durable due to their rugged die cast construction and are readily modified to meet a set of specific needs.

NEMA Enclosure Pitfalls

Avoiding the Top 5 Pitfalls of NEMA Enclosures

Duration: 15 minutes

Background of the NEMA, and the five most common mistakes made while designing and selecting NEMA enclosures.

Featured Videos View All (26)

Bud Industries' Fast Bend Panel Bender

Bud Industries has added a new fast bend panel bender to provide the finest in electronic enclosures and cabinetry

Bud Industries ATEX rated Enclosures

Bud Introduces Category II and Category III, zone 1, 2, 21, and 22 die cast enclosures at an amazingly low price. The ATX series is a in stock now at Bud Distribution.

Bud Industries PTQ Series, the finest in IP67 NEMA 4x and 6 Enclosures

Bud Industries' new PTQ series enclosures represent the ultimate in both flexibility and strength.

Custom BUD Box Enclosures – Another Geek Moment

Create a custom BUD enclosure in a few quick and easy steps, and let DigiKey and BUD Industries take care of the dirty work.