Atmel - Atmel Corporation is an industry leader in the design and manufacture of advanced semiconductors, with focus on microcontrollers, nonvolatile memory, logic, radio frequency (RF) components and sensors. These functions are marketed as standard products, application-specific standard products (ASSPs) or customer-specific products (ASICs) in order to provide a rapid and flexible response to the needs of Atmel’s customers.. More...
The broad product portfolio from Atmel® services fast-growing segments in all the major application areas: consumer, computer/network, telecommunications, secure systems, industrial, automotive, aerospace and military. In numerous applications, Atmel is able to provide a complete system solution, or a system-in-package (SiP) or system-on-chip (SoC).. Less...
- Product
Training
- Video
- Product
Listing
- New
Products
- Featured
Products
- Tools
& Support
- Company
Information
- Events
& Seminars
 Digi-Key’s library of more than 1700 exclusive PTM Online… On Demand® product training modules is a collection of training tools created with you – the busy design engineer – in mind. They are provided with the cooperation of participating supplier partners. From this one source, you can learn about the latest products and technologies, download datasheets, check inventory, contact our technical staff, and place an order for same-day shipment.
These modules are available in audio and non-audio formats and listed by supplier in easy-to-find alphabetical order. Simply locate the module that interests you and click on your format of choice. We hope you find these tools useful, and with new modules added continuously, we invite you to stop back often to see what’s new.
Product Training Modules Online...On Demand® is a registered trademark of Digi-Key Corporation.
 = Updated Product Training Module - PTM
 = New Product Training Module - PTM
To view modules, you will need Adobe Flash Player 9, or greater, installed on your computer. Adobe Flash Player is available FREE from Adobe.
Flash Player | Flash Player Support Center
 | | SAMA5D3 Cortex-A5 - Based on the ARM® Cortex™-A5 processor, the Atmel SAMA5D3 series of embedded microprocessor units (eMPUs) operates at up to 536 MHz (850 DMIPS) at under 200 mW. The system delivers a high-performance, low-power platform for cost-sensitive industrial and consumer applications.
More... |
 | | SAM3A Flash MCU - The Atmel® SAM3A ARM® Cortex™-M3 Flash-based microcontroller (MCU) features connectivity peripherals including a dual CAN interface and high-speed USB (HS USB) MiniHost and device with on-chip physical layer (PHY). Devices are available in a dual-bank configuration of 256KB and 512KB Flash total and in 100-pin QFP and BGA package options. The architecture is designed to support high-speed data transfers and includes a multi-layer bus matrix plus dual SRAM banks, direct memory access (DMA) channels and peripheral DMA controller (PDC) for applications supporting multi-task operations.
More... |
 | | SAM4S Series Microcontrollers - Based on the powerful ARM® Cortex™-M4 processor, the Atmel SAM4S series extends the Atmel Cortex-M portfolio. Devices are pin-to-pin and software compatible with current SAM3 Cortex-M3 processor-based microcontrollers (MCUs), offering a smooth upwards migration path for performance and memory size.
More... |
 | | LED Drivers - Atmel® LED drivers are a system-centric, mixed-signal LED driver technologies for backlighting and solid-state lighting applications. This broad-based and rapidly growing market includes LCD TVs, PC monitors, specialty panels (industrial, military, medical, avionics, etc.) and general illumination for commercial, residential, industrial and government. LED drivers utilize a proprietary and patented combination of analog and digital circuit techniques. These products comprise a system-centric solution for local and global dimming, power management, signal conditioning, and smart interfacing.
More... |
Tools and Software
Product Information
AT91 Series Smart ARM® Microcontrollers
We look forward to serving you, and finding the right AT91SAM series ARM®-based Flash Microcontroller for your unique application.
AT91SAM Smart ARM®-based Microcontrollers Home Page provides an overview of Atmel’s ARM® products and the complete listing of device offerings. This page also provides links to datasheets and application notes.
AT91 Community Forum and Resource Pages offers a review of extensive documentation for getting started, as well as access to our Community Forum. Newsletters, FAQ’s, and ARM® Training Materials are also available.
AVR® 8-bit Microcontrollers
Atmel's AVR® 8-bit microcontrollers have a RISC core running single cycle instructions and a well-defined I/O structure that limits the need for external components. Internal oscillators, UART, SPI, pull-up resistors, High Speed PWM, ADC, USB and CAN are some of the features you will find in AVR devices. AVR Flash MCUs are available up to 256K flash and are available in 8 to 100 pin variations. Our Industry Leading Pico Power Technology™ Products is Ideal for Low Power Applications with features such as is a very Zero current 32kHz oscillator, Sleeping BOD, Power Reduction Register (PRR), Digital Input Disable Register (DIDR), Flash sampling, 1.8V operation and Power save mode decreased to 0.4uA from 0.6uA. Please go to the following link for more information.
AVR32
Atmel has created the first processor architecture for 21st century applications that require both performance and low power consumption. The AVR32 32-bit RISC processor core is designed to do more processing per clock cycle so the same throughput can be achieved at a lower clock frequency. In fact, the AVR32 CPU executes about three times as much processing per clock cycle as its nearest competitor. This means the compute intensive algorithms required for today's applications can be executed at a lower clock rate, with substantially less power consumption. Please go to the following link for more information. |
More about Atmel Atmel Corporation is a worldwide leader in the design and manufacture of microcontrollers, capacitive touch solutions, advanced logic, mixed-signal, nonvolatile memory and radio frequency (RF) components. Leveraging one of the industry's broadest intellectual property (IP) technology portfolios, Atmel can provide the electronics industry with complete system solutions focused on industrial, consumer, security, communications, computing and automotive markets. Corporate Overview
- Nasdaq: ATML
- Corporate headquarters in San Jose, California
- Founded in 1984
- Highest growth major supplier of microcontrollers
- Approximately 5,100 employees worldwide
- World-class supplier of high-growth touch sensing solution
- Blue chip customer base
At Atmel, we’re committed to making your life easier, at home, at the office, on the road, or in the factory. Whether it’s communicating with your touchscreen smartphone, playing a game on your infotainment system or reducing energy consumption in your home, we are not only changing the way the world interacts with you, but how you interact with the world. Atmel solutions enable unlimited possibilities for our customers to lead the markets they serve by creating products that are more powerful, smarter, energy efficient, lower cost, and more versatile than ever before. We make the best technology — you benefit from the best products. Our microcontrollers and supporting products are used in many market segments, including: industrial, consumer, communications, computing, automotive and more. With our broad portfolio of embedded microcontrollers from 8-bit to 32-bit, wireless ZigBee® technologies and serial memory products, we are targeting smart energy and smart grid markets to reduce energy consumption. With more and more electronics going into automobiles, we are providing advanced automotive and Radio Frequency (RF) solutions that make car electronics systems far more reliable, compact, versatile and economical. We power connected devices of all kinds and enable low-power and small-footprint solutions that are good for the environment. Unlimited touch, Unlimited Possibilities With the Atmel maXTouch® family of touchscreen controllers, we offer superior performance and low power consumption in a single integrated circuit. Our patented capacitive touch technology and algorithms, combined with an optimized and touch-sensing enabled Atmel AVR® microcontroller, provide an unlimited number of touches, fast response time, stylus support and low power consumption. These capabilities greatly enhance your experience and change the way you interact with electronic products. And best of all, our solutions provide our customers with a leading-edge, multi-touch solution for a wide range of new applications in smartphones, tablets, notebooks, gaming consoles, GPS, POS terminals, and multifunctional peripherals. Atmel Technology—Enabling Unlimited Possibilities As a world leader in microcontroller and touch solutions, we understand our customers’ passion for creating the very best products, and getting them to market at the right time. We help make their design ideas a reality. We help them simplify the complexity, and get the right solutions to build upon with our leading-edge technology, high-quality design tools, and unmatched design support. At Atmel, we provide the silicon power and IP that drive innovation in a range of products. We offer the Atmel QTouch® Library for embedding buttons, sliders, and wheels into the industry-leading Atmel AT91SAM and Atmel AVR® microcontrollers. Whether our solution is embedded in a smart energy unit in your home, a gaming console in your kid’s room, a smartphone or netbook that you take everywhere and anywhere, in your car, in your office equipment, or on the factory floor — our solutions are simple, powerful and part of your everyday life.
|
Bringing Hands-On Technology Training to You
Join Atmel® Technology on Tour at a location near you for the best in hands-on technical training. You’ll learn about the latest embedded solutions available to meet your design requirements, directly from Atmel Technology Experts.
After the training session, you’ll leave the class with the tools you’ll need to help you get your design ideas into production.
View all Atmel events |
|
|